Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT126D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4817
Re-Reel85X2813RL
Cut Tape85X2813
Your Part Number
711 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.636 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.636 |
| 50+ | $0.396 |
| 100+ | $0.342 |
| 250+ | $0.316 |
| 500+ | $0.301 |
| 1000+ | $0.286 |
| 2500+ | $0.281 |
| 5000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.284 |
| 5000+ | $0.279 |
| 10000+ | $0.275 |
| 15000+ | $0.270 |
| 25000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT126D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4817
Re-Reel85X2813RL
Cut Tape85X2813
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HCT126
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74126
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT126
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
