Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT151PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2339RL
Cut Tape74AH2339
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.656 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 50+ | $0.429 |
| 100+ | $0.378 |
| 250+ | $0.354 |
| 500+ | $0.339 |
| 1000+ | $0.326 |
| 2500+ | $0.320 |
| 5000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT151PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2339RL
Cut Tape74AH2339
Technical Datasheet
Logic Family / Base Number74HCT151
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74151
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT151
No. of Channels
1Channels
Supply Voltage Min
4.5V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
