Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT164BQ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2343RL
Cut Tape74AH2343
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.548 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.548 |
| 50+ | $0.334 |
| 100+ | $0.286 |
| 250+ | $0.265 |
| 500+ | $0.250 |
| 1000+ | $0.240 |
| 2500+ | $0.234 |
| 5000+ | $0.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT164BQ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2343RL
Cut Tape74AH2343
Technical Datasheet
Logic Family / Base Number74HCT164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeNon Inverted
Logic IC Family74HCT
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT164
No. of Elements
1 Element
Logic Case Style
DHVQFN-EP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
DHVQFN-EP
Supply Voltage Min
4.5V
IC Output Type
Non Inverted
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
