Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.187 |
| 5000+ | $0.183 |
| 10000+ | $0.181 |
| 20000+ | $0.178 |
| 40000+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT32PW 118.Copy
Newark Part No.24AC3140
Product Range74HCT32
Technical Datasheet
Logic FunctionOR Gate
Logic Family / Base Number74HCT32
No. of ElementsQuad
Logic TypeOR Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74HCT32
Logic IC Family74HCT
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7432
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
OR Gate
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74HCT
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT32
Logic Type
OR Gate
No. of Pins
14Pins
Product Range
74HCT32
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Logic IC Base Number
7432
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

