Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT377D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2840RL
Cut Tape85X2840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.859 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 50+ | $0.543 |
| 100+ | $0.474 |
| 250+ | $0.441 |
| 500+ | $0.421 |
| 1000+ | $0.410 |
| 2500+ | $0.402 |
| 5000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT377D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2840RL
Cut Tape85X2840
Technical Datasheet
Logic Family / Base Number74HCT377
Flip-Flop TypeD
Propagation Delay-
Frequency53MHz
Output Current25mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74377
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT377
Propagation Delay
-
Output Current
25mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
53MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74377
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
