Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.372 | $0.37 |
| Total Price | $0.37 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 50+ | $0.226 |
| 100+ | $0.195 |
| 250+ | $0.179 |
| 500+ | $0.171 |
| 1000+ | $0.162 |
| 2500+ | $0.159 |
| 5000+ | $0.156 |
Product Information
Product Overview
74LVC08APW-Q100,11 is a quad 2-input AND gate. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V applications. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- 5V tolerant inputs for interfacing with 5V logic
- Wide supply voltage range from 1.65V to 3.6V
- CMOS low power consumption
- Direct interface with TTL levels
- Input leakage current is ±0.1μA typ at (VCC = 3.6V;VI= 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typ at (VCC = 3.6V;VI=VCC or GND;IO = 0A, -40°C to +85°C)
- Input capacitance is 4pF typical at (VCC = 0V to 3.6V;VI= GND to VCC, -40°C to +85°C)
- Propagation delay is 11ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Technical Specifications
AND Gate
2Inputs
TSSOP
74LVC08
1.65V
Without Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Quad
14Pins
TSSOP
74LVC
3.6V
50mA
125°C
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

