Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC138APW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AC1197
Full Reel93X4952
Re-Reel85X3011RL
Cut Tape85X3011
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.542 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.542 |
| 50+ | $0.351 |
| 100+ | $0.307 |
| 250+ | $0.287 |
| 500+ | $0.275 |
| 1000+ | $0.266 |
| 2500+ | $0.261 |
| 5000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.128 |
| 5000+ | $0.119 |
| 10000+ | $0.113 |
| 15000+ | $0.203 |
| 25000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC138APW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel29AC1197
Full Reel93X4952
Re-Reel85X3011RL
Cut Tape85X3011
Technical Datasheet
Logic Family / Base Number74LVC138
Logic Type3-to-8 Line Decoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74138
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC138
No. of Outputs
8Outputs
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
3-to-8 Line Decoder / Demultiplexer
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for 74LVC138APW,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
