Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G123DP-Q100HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2516RL
Cut Tape74AH2516
Your Part Number
1,861 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.897 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 50+ | $0.571 |
| 100+ | $0.498 |
| 250+ | $0.463 |
| 500+ | $0.444 |
| 1000+ | $0.435 |
| 2500+ | $0.426 |
| 5000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G123DP-Q100HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2516RL
Cut Tape74AH2516
Technical Datasheet
Logic Family / Base Number74LVC1G123
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins8Pins
Propagation Delay8.3ns
Logic IC Family74LVC
Logic IC Base Number741G123
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G123
Output Current
-
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Propagation Delay
8.3ns
Logic IC Base Number
741G123
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
1.65V
IC Case / Package
TSSOP
No. of Pins
8Pins
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
