Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G18GW,125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel93X4937
Re-Reel85X2996RL
Cut Tape85X2996
Your Part Number
2,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.272 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.272 |
| 10+ | $0.171 |
| 15+ | $0.160 |
| 25+ | $0.148 |
| 50+ | $0.138 |
| 125+ | $0.126 |
| 250+ | $0.114 |
| 500+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.089 |
| 6000+ | $0.086 |
| 9000+ | $0.084 |
| 15000+ | $0.083 |
| 30000+ | $0.081 |
| 75000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G18GW,125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel93X4937
Re-Reel85X2996RL
Cut Tape85X2996
Technical Datasheet
Logic Family / Base Number-
Logic TypeDemultiplexer, Non Inverting
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-88
IC Case / PackageSC-88
No. of Pins6Pins
Logic IC Family74LVC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
1Channels
Supply Voltage Min
1.65V
Logic Case Style
SC-88
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Demultiplexer, Non Inverting
Line Configuration
1:2
Supply Voltage Max
5.5V
IC Case / Package
SC-88
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 74LVC1G18GW,125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
