Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G53DC,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel30AK3220
Re-Reel85X3000RL
Cut Tape85X3000
Your Part Number
2,659 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.438 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 50+ | $0.279 |
| 100+ | $0.243 |
| 250+ | $0.226 |
| 500+ | $0.214 |
| 1000+ | $0.206 |
| 2500+ | $0.201 |
| 5000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.199 |
| 6000+ | $0.193 |
| 9000+ | $0.189 |
| 15000+ | $0.186 |
| 30000+ | $0.181 |
| 75000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G53DC,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel30AK3220
Re-Reel85X3000RL
Cut Tape85X3000
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
Supply Voltage Range1.65V to 5.5V
IC Case / PackageVSSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max7.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
VSSOP
No. of Channels
1Channels
On Resistance Max
7.5ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
8Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
