Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G74DP-Q100HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2537RL
Cut Tape74AH2537
Your Part Number
2,267 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 50+ | $0.455 |
| 100+ | $0.396 |
| 250+ | $0.368 |
| 500+ | $0.351 |
| 1000+ | $0.339 |
| 2500+ | $0.333 |
| 5000+ | $0.325 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G74DP-Q100HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2537RL
Cut Tape74AH2537
Technical Datasheet
Logic Family / Base Number74LVC1G74
Flip-Flop TypeD
Propagation Delay6ns
Frequency280MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G74
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G74
Propagation Delay
6ns
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
280MHz
Logic Case Style
TSSOP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
741G74
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
