6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 50+ | $0.412 |
| 100+ | $0.356 |
| 250+ | $0.331 |
| 500+ | $0.315 |
| 1000+ | $0.303 |
| 2500+ | $0.297 |
| 5000+ | $0.292 |
Product Information
Product Overview
74LVC2G08DC-Q100H is a dual 2-input AND gate. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8-B/JESD36 (2.7V to 3.6V). It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant outputs for interfacing with 5V logic, direct interface with TTL levels
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- IOFF circuitry provides partial power-down mode operation
- CMOS low power dissipation, latch-up performance exceeds 250mA
- Input leakage current is ±0.1μA typ at (VI= 5.5V or GND;VCC = 0V to 5.5V, Tamb = -40°C to +85°C)
- Supply current is 0.1μA typ at (VI= 5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A, Tamb = -40°C to +85°C)
- Input capacitance is 2.5pF typical at (Tamb = -40°C to +85°C)
- Propagation delay is 3.2ns typical at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, VSSOP8 package
Technical Specifications
AND Gate
2Inputs
VSSOP
74LVC2G08
1.65V
Without Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Dual
8Pins
VSSOP
74LVC
5.5V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

