Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC2G125DC,125.Copy
Newark Part No.29AC1205
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.296 |
| 9000+ | $0.279 |
| 15000+ | $0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$888.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G125DC,125.Copy
Newark Part No.29AC1205
Technical Datasheet
Logic Device TypeBuffer / Line Driver
IC Case / PackageVSSOP
No. of Pins8Pins
Logic Case StyleVSSOP
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver
No. of Pins
8Pins
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
VSSOP
Logic Case Style
VSSOP
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for 74LVC2G125DC,125.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
