Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC3G17GT,115Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH2619
Your Part Number
9,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.272 |
| 25+ | $0.238 |
| 50+ | $0.221 |
| 100+ | $0.203 |
| 250+ | $0.186 |
| 500+ | $0.176 |
| 1000+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3G17GT,115Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH2619
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC3G17
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number743G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
XSON
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743G17
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC3G17
IC Case / Package
XSON
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
