Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC74APW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4979
Re-Reel04AJ5943RL
Cut Tape04AJ5943
Your Part Number
3,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.330 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.330 |
| 10+ | $0.228 |
| 15+ | $0.214 |
| 25+ | $0.200 |
| 50+ | $0.187 |
| 125+ | $0.172 |
| 250+ | $0.158 |
| 500+ | $0.148 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.151 |
| 7500+ | $0.146 |
| 12500+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC74APW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4979
Re-Reel04AJ5943RL
Cut Tape04AJ5943
Technical Datasheet
Flip-Flop TypeD
Propagation Delay-
Frequency120MHz
Output Current50mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flip-Flop Type
D
Frequency
120MHz
Logic Case Style
TSSOP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Propagation Delay
-
Output Current
50mA
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
