Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74LVC8T595PWJCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel65AC4386RL Cut Tape65AC4386 |
| Your Part Number | |
| Technical Datasheet |
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.902 |
| 100+ | $0.794 |
| 250+ | $0.743 |
| 500+ | $0.712 |
| 1000+ | $0.699 |
| 2500+ | $0.684 |
| 5000+ | $0.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74LVC8T595PWJCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel65AC4386RL Cut Tape65AC4386 |
| Technical Datasheet | |
| No. of Inputs | 1Inputs |
| Output Current | - |
| Propagation Delay | 4.1ns |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Voltage Level Shifter |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 1Inputs |
|---|---|
| Propagation Delay | 4.1ns |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 1.1V |
| Operating Temperature Min | -40°C |
| Logic Type | Voltage Level Shifter |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 20Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
