Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 50+ | $0.095 |
| 100+ | $0.082 |
| 250+ | $0.071 |
| 500+ | $0.060 |
| 1000+ | $0.059 |
| 2500+ | $0.058 |
| 5000+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.043 |
| 6000+ | $0.040 |
| 9000+ | $0.036 |
| 15000+ | $0.035 |
| 30000+ | $0.034 |
| 75000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BAS16W,115Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Full Reel97W1816 Re-Reel96K6749RL Cut Tape96K6749 |
| Product Range | BAS16 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 175mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-323 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAS16 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 175mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | BAS16 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 4A |
| Diode Case Style | SOT-323 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Alternatives for BAS16W,115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

