Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.126 |
| 6000+ | $0.119 |
| 12000+ | $0.112 |
| 18000+ | $0.105 |
| 30000+ | $0.095 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS35,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X3815
Product RangeBAS35
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage110V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS35
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
150mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS35
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
110V
Forward Voltage Max
1.25V
Forward Surge Current
10A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

