Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAT120C,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9678RL
Cut Tape73AH9678
Product RangeBAT120 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 50+ | $1.620 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $0.978 |
| 1000+ | $0.958 |
| 2500+ | $0.939 |
| 5000+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT120C,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9678RL
Cut Tape73AH9678
Product RangeBAT120 Series
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Diode ConfigurationDual Common Cathode
Diode Case StyleSC-73
No. of Pins4Pins
Forward Voltage Max450mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT120 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SC-73
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
BAT120 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
