Print Page
5,737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.179 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 50+ | $0.504 |
| 100+ | $0.318 |
| 250+ | $0.278 |
| 500+ | $0.238 |
| 1000+ | $0.212 |
| 2500+ | $0.207 |
| 5000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.179 |
| 9000+ | $0.153 |
| 15000+ | $0.150 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT754L,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel93X6623
Re-Reel34R2959RL
Cut Tape34R2959
Product RangeBAT754
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Diode ConfigurationTriple Isolated
Diode Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max750mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT754
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Triple Isolated
No. of Pins
6Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-363
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
BAT754
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

