Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.118 |
| 9000+ | $0.101 |
| 15000+ | $0.099 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT854SW,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93X3848
Product RangeBAT854
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max550mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT854
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT854SW,115 is a planar double Schottky Barrier Diode encapsulated in a SOT323 very small surface-mounted device (SMD) plastic package. Single diode and double diode with different pinning are available. It is used for ultra high-speed switching, voltage clamping, protection circuits, blocking diodes and low power consumption applications (e.g. hand-held applications).
- Very low forward voltage
- Very low reverse current
- Guard ring protected
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT854
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

