Print Page
Image is for illustrative purposes only. Please refer to product description.

2,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $16.120 |
| 10+ | $11.000 |
| 25+ | $9.640 |
| 50+ | $7.820 |
| 100+ | $6.380 |
| 250+ | $4.960 |
| 500+ | $4.060 |
| 1000+ | $3.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$80.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV756S-QXCopy
Newark Part No.29AM6719
Diode ConfigurationDual Common Cathode, Dual Common Anode
Repetitive Peak Reverse Voltage90V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleTSSOP
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode, Dual Common Anode
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
TSSOP
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
