Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC52-16PA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM3235RL
Cut Tape27AM3235
Product RangeBC52PA-Q Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $0.830 |
| 25+ | $0.728 |
| 50+ | $0.628 |
| 100+ | $0.527 |
| 250+ | $0.430 |
| 500+ | $0.332 |
| 1000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC52-16PA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM3235RL
Cut Tape27AM3235
Product RangeBC52PA-Q Series
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation1.65W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC52PA-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC52PA-Q Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
1.65W
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
