Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC55-16PA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AM3242
Product RangeBC55PA-Q Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.334 |
| 10+ | $0.233 |
| 25+ | $0.205 |
| 50+ | $0.190 |
| 100+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC55-16PA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AM3242
Product RangeBC55PA-Q Series
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation1.65W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC55PA-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC55PA-Q Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
1.65W
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
