Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCP56-16HXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4294
Re-Reel50AC4846RL
Cut Tape50AC4846
Product RangeBCP56H Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.155 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 50+ | $0.500 |
| 100+ | $0.328 |
| 250+ | $0.278 |
| 500+ | $0.227 |
| 1000+ | $0.206 |
| 2500+ | $0.201 |
| 5000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.155 |
| 3000+ | $0.148 |
| 5000+ | $0.132 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56-16HXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4294
Re-Reel50AC4846RL
Cut Tape50AC4846
Product RangeBCP56H Series
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation2.2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency155MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max175°C
Product RangeBCP56H Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
BCP56H Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
2.2W
Transistor Mounting
Surface Mount
Transition Frequency
155MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
