Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCV47,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97W1856
Re-Reel25M7678RL
Cut Tape25M7678
Your Part Number
86 In Stock
161,984 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.405 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 50+ | $0.249 |
| 100+ | $0.157 |
| 250+ | $0.137 |
| 500+ | $0.117 |
| 1000+ | $0.104 |
| 2500+ | $0.102 |
| 5000+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.122 |
| 9000+ | $0.107 |
| 15000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV47,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97W1856
Re-Reel25M7678RL
Cut Tape25M7678
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Transition Frequency220MHz
Continuous Collector Current500mA
Power Dissipation Pd250mW
DC Collector Current500mA
Power Dissipation250mW
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE Min2000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Continuous Collector Current
500mA
DC Collector Current
500mA
RF Transistor Case
SOT-23
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
220MHz
Power Dissipation Pd
250mW
Power Dissipation
250mW
No. of Pins
3Pins
Transistor Case Style
SOT-23
DC Current Gain hFE Min
2000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
