Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBFS20,215Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel93X3938
Re-Reel05M3930RL
Cut Tape05M3930
Your Part Number
7,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.279 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.279 |
| 10+ | $0.196 |
| 15+ | $0.187 |
| 25+ | $0.176 |
| 50+ | $0.165 |
| 125+ | $0.154 |
| 250+ | $0.143 |
| 500+ | $0.137 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.168 |
| 6000+ | $0.155 |
| 9000+ | $0.149 |
| 15000+ | $0.141 |
| 30000+ | $0.132 |
| 75000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBFS20,215Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel93X3938
Re-Reel05M3930RL
Cut Tape05M3930
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Transition Frequency275MHz
Power Dissipation Pd250mW
Power Dissipation250mW
Continuous Collector Current25mA
DC Collector Current25mA
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min40hFE
DC Current Gain hFE85hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation Pd
250mW
Continuous Collector Current
25mA
RF Transistor Case
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
85hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
20V
Transition Frequency
275MHz
Power Dissipation
250mW
DC Collector Current
25mA
Transistor Case Style
SOT-23
DC Current Gain hFE Min
40hFE
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Alternatives for BFS20,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
