Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSP62,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X3954
Re-Reel34R3034RL
Cut Tape34R3034
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.554 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 50+ | $0.949 |
| 100+ | $0.843 |
| 250+ | $0.775 |
| 500+ | $0.708 |
| 1000+ | $0.640 |
| 2500+ | $0.628 |
| 5000+ | $0.615 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.554 |
| 3000+ | $0.544 |
| 5000+ | $0.532 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP62,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X3954
Re-Reel34R3034RL
Cut Tape34R3034
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Transition Frequency200MHz
Continuous Collector Current1A
Power Dissipation1.25W
No. of Pins3Pins
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
2000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
200MHz
Power Dissipation
1.25W
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
