Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSP89,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7295
Re-Reel34R3035RL
Cut Tape34R3035
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.413 | $0.00 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $1.110 |
| 100+ | $0.754 |
| 250+ | $0.681 |
| 500+ | $0.607 |
| 1000+ | $0.379 |
| 2500+ | $0.372 |
| 5000+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.413 |
| 2000+ | $0.391 |
| 4000+ | $0.372 |
| 6000+ | $0.349 |
| 10000+ | $0.322 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP89,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK7295
Re-Reel34R3035RL
Cut Tape34R3035
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id340mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
340mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.5W
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
240V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
