0
0 Items$0.00

340mA Single MOSFETs :

8 Products Found
Find a huge range of 340mA Single MOSFETs at Newark Electronics Mexico. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 120A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc. & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
09R9865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.232
50+$0.107
100+$0.094
250+$0.083
500+$0.071
More Pricing...
N Channel
N Channel
60V
340mA
1.6ohm
1.6ohm
SC-70
Surface Mount
10V
330mW
1V
330mW
3Pins
150°C
-
-
81Y7614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.219
10+$0.138
15+$0.126
25+$0.113
50+$0.101
More Pricing...
N Channel
N Channel
60V
340mA
1.6ohm
1.19ohm
SOT-323
Surface Mount
10V
330mW
1V
330mW
3Pins
150°C
-
-
28AK8636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.396
50+$0.172
100+$0.150
250+$0.147
500+$0.144
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
4.5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
34R3035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.991
50+$0.489
100+$0.439
250+$0.395
500+$0.352
More Pricing...
N Channel
N Channel
240V
340mA
5ohm
2.8ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
83AK7303

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.049
9000+$0.045
15000+$0.044
N Channel
-
60V
340mA
1.6ohm
-
SC-70
Surface Mount
10V
-
1V
330mW
3Pins
150°C
-
-
86AK7295

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.240
3000+$0.207
5000+$0.203
N Channel
-
240V
340mA
5ohm
-
SOT-223
Surface Mount
10V
-
2V
1.5W
3Pins
150°C
-
-
28AK8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.406
10+$0.251
15+$0.229
25+$0.207
50+$0.180
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
28AK8632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.406
10+$0.251
15+$0.229
25+$0.207
50+$0.180
More Pricing...
N Channel
N Channel
60V
340mA
1.2ohm
1.2ohm
SOT-323
Surface Mount
5V
320mW
1V
320mW
3Pins
150°C
AEC-Q101
AEC-Q101
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM