Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK6D120-40EXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH8843RL
Cut Tape17AH8843
Your Part Number
6,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.642 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 50+ | $0.307 |
| 100+ | $0.275 |
| 250+ | $0.245 |
| 500+ | $0.215 |
| 1000+ | $0.211 |
| 2500+ | $0.207 |
| 5000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D120-40EXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH8843RL
Cut Tape17AH8843
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id5.7A
Drain Source On State Resistance85mohm
On Resistance Rds(on)0.085ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd7.5W
Gate Source Threshold Voltage Max1.6V
Power Dissipation7.5W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
85mohm
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
5.7A
On Resistance Rds(on)
0.085ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
7.5W
Power Dissipation
7.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
