Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7M12-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AK6702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.478 |
| 3000+ | $0.455 |
| 6000+ | $0.434 |
| 9000+ | $0.409 |
| 15000+ | $0.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7M12-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28AK6702
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id48A
Drain Source On State Resistance9800µohm
On Resistance Rds(on)0.0098ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation55W
Power Dissipation Pd55W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
9800µohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Power Dissipation
55W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
48A
On Resistance Rds(on)
0.0098ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
55W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
