Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7S1R0-40HJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4638
Re-Reel41AH9297RL
Cut Tape41AH9297
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.730 | $18.65 |
| Total Price | $18.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.730 |
| 10+ | $2.430 |
| 15+ | $2.280 |
| 25+ | $2.130 |
| 50+ | $1.980 |
| 125+ | $1.690 |
| 250+ | $1.540 |
| 500+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.280 |
| 6000+ | $1.200 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7S1R0-40HJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4638
Re-Reel41AH9297RL
Cut Tape41AH9297
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id325A
Drain Source On State Resistance880µohm
On Resistance Rds(on)880µohm
Transistor Case StyleLFPAK88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd375W
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
880µohm
Transistor Case Style
LFPAK88
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
325A
On Resistance Rds(on)
880µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
375W
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
