Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y38-100EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4292
Your Part Number
672 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.808 |
| 100+ | $0.535 |
| 500+ | $0.417 |
| 1000+ | $0.329 |
| 2500+ | $0.302 |
| 10000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y38-100EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4292
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id30A
On Resistance Rds(on)0.0245ohm
Drain Source On State Resistance0.0245ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd95W
Gate Source Threshold Voltage Max3V
Power Dissipation95W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The BUK7Y38-100E is a N-channel standard level MOSFET designed using TrenchMOS® technology. The device has been designed and qualified to AEC-Q101 standard for use in high performance automotive applications.
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175°C rating
- True standard level gate with VGS (th) rating of greater than 1V at 175°C
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0245ohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0245ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
95W
Power Dissipation
95W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
