Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.506 |
| 100+ | $0.447 |
| 250+ | $0.396 |
| 500+ | $0.345 |
| 1000+ | $0.338 |
| 2500+ | $0.331 |
| 5000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y72-80EXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel73AH9780RL
Cut Tape73AH9780
Product RangeTrenchMOS
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id16A
On Resistance Rds(on)0.054ohm
Drain Source On State Resistance0.054ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation45W
Power Dissipation Pd45W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.054ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
45W
No. of Pins
4Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

