Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9M14-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6754
Re-Reel17AC9454RL
Cut Tape17AC9454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.577 |
| 100+ | $0.520 |
| 250+ | $0.470 |
| 500+ | $0.419 |
| 1000+ | $0.411 |
| 2500+ | $0.402 |
| 5000+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.370 |
| 4500+ | $0.331 |
| 7500+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9M14-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6754
Re-Reel17AC9454RL
Cut Tape17AC9454
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id44A
Drain Source On State Resistance8900µohm
On Resistance Rds(on)0.0089ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Power Dissipation Pd55W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation55W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
8900µohm
Transistor Case Style
SOT-1210
Power Dissipation Pd
55W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
44A
On Resistance Rds(on)
0.0089ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
55W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
