Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y1R3-40HXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AC5903RL
Cut Tape65AC5903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 50+ | $1.940 |
| 100+ | $1.310 |
| 250+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $0.900 |
| 2500+ | $0.896 |
| 5000+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y1R3-40HXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AC5903RL
Cut Tape65AC5903
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id190A
On Resistance Rds(on)960µohm
Drain Source On State Resistance960µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd395W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.62V
Power Dissipation395W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
960µohm
Transistor Case Style
SOT-669
Power Dissipation Pd
395W
Gate Source Threshold Voltage Max
1.62V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
190A
Drain Source On State Resistance
960µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for BUK9Y1R3-40HX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
