Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y29-40E,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AC6771RL
Cut Tape32AC6771
Your Part Number
1,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.918 | $4.59 |
| Total Price | $4.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.918 |
| 10+ | $0.596 |
| 15+ | $0.548 |
| 25+ | $0.501 |
| 50+ | $0.454 |
| 125+ | $0.407 |
| 250+ | $0.367 |
| 500+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y29-40E,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel32AC6771RL
Cut Tape32AC6771
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id25A
On Resistance Rds(on)0.0204ohm
Drain Source On State Resistance0.0204ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd37W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation37W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0204ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
37W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
25A
Drain Source On State Resistance
0.0204ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
37W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BUK9Y29-40E,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
