Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZA956A,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73AH9835RL
Cut Tape73AH9835
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.638 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.638 |
| 10+ | $0.396 |
| 15+ | $0.359 |
| 25+ | $0.321 |
| 50+ | $0.285 |
| 125+ | $0.250 |
| 250+ | $0.218 |
| 500+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZA956A,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73AH9835RL
Cut Tape73AH9835
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-665
No. of Pins5Pins
Operating Voltage5.6V
Power Dissipation Pd335mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
335mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-665
Operating Voltage
5.6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
