Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZB84-B4V3,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9845RL
Cut Tape73AH9845
Product RangeBZB84 series
Your Part Number
5,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.523 |
| 15+ | $0.500 |
| 25+ | $0.478 |
| 50+ | $0.456 |
| 125+ | $0.433 |
| 250+ | $0.425 |
| 500+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZB84-B4V3,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9845RL
Cut Tape73AH9845
Product RangeBZB84 series
Technical Datasheet
Zener Voltage Nom4.3V
Diode ConfigurationDual Common Anode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeBZB84 series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.3V
Power Dissipation
300mW
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
BZB84 series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
