Print Page
290 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.265 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.265 |
| 50+ | $0.170 |
| 100+ | $0.107 |
| 250+ | $0.094 |
| 500+ | $0.080 |
| 1000+ | $0.070 |
| 2500+ | $0.069 |
| 5000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-C24,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel58T1379RL
Cut Tape58T1379
Product RangeBZT52H
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation375mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52H
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52H
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
375mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

