Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX384-C75,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4091
Re-Reel37K9904RL
Cut Tape37K9904
Product RangeBZX384 Series
Your Part Number
1 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.274 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.274 |
| 10+ | $0.167 |
| 15+ | $0.152 |
| 25+ | $0.136 |
| 50+ | $0.121 |
| 125+ | $0.106 |
| 250+ | $0.093 |
| 500+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.055 |
| 6000+ | $0.052 |
| 9000+ | $0.045 |
| 15000+ | $0.040 |
| 30000+ | $0.035 |
| 75000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX384-C75,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4091
Re-Reel37K9904RL
Cut Tape37K9904
Product RangeBZX384 Series
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
