Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX58550-C1V8XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4658
Re-Reel73AJ2178RL
Cut Tape73AJ2178
Product RangeBZX58550 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.482 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 50+ | $0.301 |
| 100+ | $0.194 |
| 250+ | $0.170 |
| 500+ | $0.147 |
| 1000+ | $0.131 |
| 2500+ | $0.128 |
| 5000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.112 |
| 9000+ | $0.097 |
| 15000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX58550-C1V8XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4658
Re-Reel73AJ2178RL
Cut Tape73AJ2178
Product RangeBZX58550 Series
Technical Datasheet
Zener Voltage Nom1.8V
Power Dissipation300mW
Diode Case StyleSC-79
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX58550 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
1.8V
Diode Case Style
SC-79
Operating Temperature Max
150°C
Product Range
BZX58550 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
