25,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.387 | $0.39 |
| Total Price | $0.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.387 |
| 50+ | $0.234 |
| 100+ | $0.201 |
| 250+ | $0.187 |
| 500+ | $0.176 |
| 1000+ | $0.167 |
| 2500+ | $0.164 |
| 5000+ | $0.161 |
| Quantity | Price |
|---|---|
| 2500+ | $0.177 |
| 5000+ | $0.172 |
| 7500+ | $0.169 |
| 12500+ | $0.165 |
| 25000+ | $0.161 |
| 62500+ | $0.158 |
Product Information
Product Overview
The HEF4013BT is a Dual D-type Flip-flop features independent set-direct input (SD), clear-direct input (CD), clock input (CP) and outputs (Q, Q). Data is accepted when CP is LOW and is transferred to the output on the positive-going edge of the clock. The active high asynchronous CD and SD inputs are independent and override the D or CP inputs. The outputs are buffered for best system performance. The clock input's Schmitt-trigger action makes the circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Tolerant of slow clock rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
HEF4013
30ns
2.4mA
SOIC
Positive Edge
4.5V
HEF4000
-40°C
-
-
No SVHC (25-Jun-2025)
D
40MHz
SOIC
14Pins
Complementary
15.5V
4013
70°C
Flip-Flop
MSL 1 - Unlimited
Alternatives for HEF4013BT,653
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

