Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.515 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.515 |
| 10+ | $0.358 |
| 15+ | $0.338 |
| 25+ | $0.318 |
| 50+ | $0.297 |
| 125+ | $0.275 |
| 250+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4013BT-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X0950RL
Cut Tape85X0950
Product RangeHEF
Technical Datasheet
Logic Family / Base NumberHEF4013
Flip-Flop TypeD
Propagation Delay-
Frequency40MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4013
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeHEF
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4013
Propagation Delay
-
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
40MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
15V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
HEF
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

