Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoIP4283CZ10-TBR,115Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel74AH0664RL
Cut Tape74AH0664
Your Part Number
3,705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.190 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.190 |
| 50+ | $0.750 |
| 100+ | $0.497 |
| 250+ | $0.442 |
| 500+ | $0.387 |
| 1000+ | $0.352 |
| 2500+ | $0.321 |
| 5000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoIP4283CZ10-TBR,115Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel74AH0664RL
Cut Tape74AH0664
Technical Datasheet
Clamping Voltage Vc Max9.5V
Diode Case StyleDFN2510A
No. of Pins10Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2510A
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
