LSF0102DP-Q100H
Voltage Level Translator, Bidirectional , 2 Inputs, 1.1 ns, 0 V to 5 V, -40 °C to 125 °C, TSSOP-8

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | LSF0102DP-Q100HCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel82AH4580RL Cut Tape82AH4580 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.902 | $0.90 |
| Total Price | $0.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 50+ | $0.571 |
| 100+ | $0.501 |
| 250+ | $0.469 |
| 500+ | $0.448 |
| 1000+ | $0.428 |
| 2500+ | $0.408 |
| 5000+ | $0.388 |
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | LSF0102DP-Q100HCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel82AH4580RL Cut Tape82AH4580 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | - |
| Propagation Delay | 1.1ns |
| No. of Pins | 8Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Qualification | AEC-Q100 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LSF0102DP-Q100H is a 2 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports upto 100MHz up translation and ≥100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in application such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.
- Bidirectional voltage translation with no direction pin
- Low standby current, 5V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100mA per JESD78 class II level A
- Input capacitance is 6pF typ at (pins refA, refB and EN;VI= 0V or 3V, Tamb = -40°C to +125°C)
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP8 package
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 1.1ns |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 0V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
