Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | LSF0204PW-Q100JCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel84AH5961RL Cut Tape84AH5961 |
| Your Part Number | |
| Technical Datasheet |
3,826 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.717 |
| 100+ | $0.635 |
| 250+ | $0.597 |
| 500+ | $0.572 |
| 1000+ | $0.565 |
| 2500+ | $0.553 |
| 5000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | LSF0204PW-Q100JCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel84AH5961RL Cut Tape84AH5961 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | 64mA |
| Propagation Delay | 700ps |
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Qualification | AEC-Q100 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 700ps |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 0V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 64mA |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
