Print Page
15 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.505 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 50+ | $0.321 |
| 100+ | $0.230 |
| 250+ | $0.219 |
| 500+ | $0.209 |
| 1000+ | $0.166 |
| 2500+ | $0.142 |
| 5000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ27VAL,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84R0118RL
Cut Tape84R0118
Product RangeMMBZ2
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Voltage900mV
Power Dissipation Pd360mW
Product RangeMMBZ2
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBZ27VAL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.
- Unidirectional ESD protection of two lines
- ESD protection up to 30kV (contact discharge)
- Bidirectional ESD protection of one line
- IEC 61000-4-2, level 4 (ESD)
- ≤280pF Low diode capacitance Cd
- 40W Rated peak pulse power PPPM
- 5nA Ultra low leakage current IRM
Applications
Computers & Computer Peripherals, Automotive, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
360mW
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
900mV
Product Range
MMBZ2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

