
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NCA9306DPHCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel93AH0322RL Cut Tape93AH0322 |
| Your Part Number | |
| Technical Datasheet |
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.860 | $0.86 |
| Total Price | $0.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 50+ | $0.555 |
| 100+ | $0.490 |
| 250+ | $0.459 |
| 500+ | $0.440 |
| 1000+ | $0.430 |
| 2500+ | $0.422 |
| 5000+ | $0.413 |
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NCA9306DPHCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel93AH0322RL Cut Tape93AH0322 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 64mA |
| Propagation Delay | 510ps |
| No. of Pins | 8Pins |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCA9306DPH is a 2 channel bidirectional I²C and SMBus multi-voltage level translator with an enable (EN) pin input. It allows voltage translation between 0.95 V and 5V without the use of a direction pin. It supports upto 100MHz up translation and <gt/>100MHz down translation at ≤ 30pF capacitive load. There is no need for a direction pin which minimizes the system effort. It supports 5V tolerant I/O pins to support mixed mode signal operation. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. The low ON-state resistance RON of the switch allows connections to be made with minimal propagation delay. It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing, router and industrial automation.
- Open-drain I²C-bus I/O ports (SCLA, SDAA, SCLB and SDAB)
- Provides bidirectional voltage translation with no direction pin
- High-impedance SCLA, SDAA, SCLB and SDAB for EN = LOW
- Hot insertion, low standby current, ESD protection
- 5V tolerant I²C-bus I/O pins to support mixed mode signal operation
- Low RON provides less signal distortion
- Latch-up performance exceeds 100mA per JESD78 class II level A
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.13ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP8 package
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 510ps |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 0V |
| Operating Temperature Min | -40°C |
| Logic Type | Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | 64mA |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | TSSOP |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
